32-bit industrial-grade microcontroller featuring a maximum clock frequency of 50 MHz and 100 MHz speed. This FLASH-based microcontroller offers 131072 words of ROM and 24576 bytes of RAM, with 49 I/O lines. It operates within a supply voltage range of 2.7V to 3.6V, with a nominal 3.3V, and a maximum supply current of 101mA. The device supports PWM channels, ADC, DMA channels, and DAC channels, and is housed in a 64-terminal S-PQFP-G64 package, measuring 10mm x 10mm. Operating temperature ranges from -40°C to 105°C.
Sign in to ask questions about the NXP MC56F84763VLH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC56F84763VLH technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 101 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 49 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F84763VLH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.