32-bit industrial temperature microcontroller featuring a 50 MHz maximum clock frequency and 100 terminals in a 14mm x 14mm S-PQFP-G100 package. This device offers 81 I/O lines, 131072 words of FLASH ROM, and 24576 bytes of RAM. It includes PWM channels, ADC, DAC, and DMA channels, operating within a -40°C to 105°C temperature range and a 2.7V to 3.6V supply voltage. Maximum supply current is 101mA.
NXP MC56F84769VLL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 101 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 81 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 24576 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP MC56F84769VLL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.