Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68020CRC16E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 16.67MHz |
| Lead Free | Contains Lead |
| Max Frequency | 16.67MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.488543oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68020CRC16E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
