
The MC68040RC40V is a 32-bit microprocessor with a Coldfire core architecture, operating at a frequency of 40MHz. It is packaged in a PGA format and is designed to operate within a temperature range of 0-70°C. The device is supplied with a voltage of 3.3V and is compliant with RoHS regulations. It is available in a tray packaging format with a quantity of 10 units per package.
NXP MC68040RC40V technical specifications.
| Package/Case | PGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 40MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 40MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.888098oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68040RC40V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
