NXP MC6809ECL technical specifications.
| Family Name | M6800 |
| Data Bus Width | 8bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 1MHz |
| Number of CPU Cores | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Multiply Accumulate | Yes |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP MC6809ECL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.