
The MC68302AG16VC is a 32-bit microcontroller with a Coldfire core architecture, operating at a frequency of 16MHz and a supply voltage of 5V. It is packaged in a LQFP package and is designed for surface mount applications. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has 1152 bytes of RAM and is part of the M683xx series.
NXP MC68302AG16VC technical specifications.
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 1152B |
| Series | M683xx |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68302AG16VC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
