NXP MC68302EH16 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | PQFP |
| Package Description | Plastic Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 132 |
| PCB | 132 |
| Package Length (mm) | 27.94 |
| Package Width (mm) | 27.94 |
| Package Height (mm) | 3.68(Max) |
| Seated Plane Height (mm) | 4.57(Max) |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | MC68302 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | CISC |
| Maximum Speed | 16MHz |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | 3A991.a.2 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP MC68302EH16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.