NXP MC68332ACFC16 technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68332ACFC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
