
The MC68332AMAG20 is a ROMless 16-bit microcontroller with 15 I/Os and an internal oscillator. It operates over a temperature range of -40°C to 125°C and is packaged in a lead-free LQFP package. The device features peripherals such as power-on reset, pulse-width modulation, and a watchdog timer. It is compliant with RoHS regulations and is suitable for use in general applications.
NXP MC68332AMAG20 technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68332AMAG20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
