
32-bit microcontroller featuring a 25MHz Coldfire core, 2KB RAM, and ROMless memory architecture. Offers 15 programmable I/Os, 16 timers/counters, and integrated peripherals including POR, PWM, and WDT. Supports UART, SCI, SPI, USART, and EBI/EMI interfaces. Operates from a 4.75V to 5.25V supply, with an internal oscillator. Packaged in a 144-pin LQFP for surface mounting, this halogen-free and lead-free component is RoHS compliant.
NXP MC68332AVAG25 technical specifications.
| Access Time | 25us |
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | UART, SCI, SPI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | M683xx |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68332AVAG25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
