
32-bit microcontroller operating at 16MHz, featuring a Coldfire core architecture. This surface-mount device, housed in a PQFP package, offers 2KB of RAM and a ROMless design. It supports multiple interfaces including UART, SCI, SPI, USART, and EBI/EMI, with 15 programmable I/O pins and 16 timers/counters. Operating voltage ranges from 4.5V to 5.5V, with an operating temperature range of -40°C to 105°C.
Sign in to ask questions about the NXP MC68332AVEH16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68332AVEH16 technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Not Halogen Free |
| Interface | UART, SCI, SPI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.166652oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68332AVEH16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
