
32-bit microcontroller IC featuring a Coldfire core architecture operating at a maximum frequency of 16MHz. This ROMless device offers 2KB of RAM and supports interfaces including UART, SCI, SPI, USART, and EBI/EMI. With 32 programmable I/O pins and 16 timers/counters, it includes peripherals like POR, PWM, and WDT. The component operates within a supply voltage range of 4.5V to 5.5V and is housed in a 132-PQFP package.
NXP MC68332GCFC16 technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | UART, SCI, SPI, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Number of I/Os | 15 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 36 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | M683xx |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68332GCFC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
