
The MC68332GCPV16 is a microcontroller with a 16us access time, packaged in a lead-free LQFP package. It features a ROMless design and operates within a temperature range of -40°C to 85°C. The device has 15 I/Os and includes peripherals such as a power-on reset, pulse-width modulation, and watch dog timer. It also supports SPI, UART, USART, and SCI interfaces, as well as EBI/EMI. However, it is not RoHS compliant and contains lead.
Sign in to ask questions about the NXP MC68332GCPV16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68332GCPV16 technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Halogen Free | Not Halogen Free |
| Interface | SPI, UART, USART, SCI, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 15 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 2048B |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68332GCPV16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
