
32-bit microcontroller, operating at 20MHz, featuring a Coldfire core architecture. This surface mount device offers 2KB RAM, a 32-bit data bus, and supports interfaces including UART, SCI, SPI, USART, and EBI/EMI. Equipped with 16 timers/counters and 15 programmable I/Os, it includes peripherals like POR, PWM, and a watchdog timer. The microcontroller operates from a 4.5V to 5.5V supply voltage, with a maximum power dissipation of 766mW and an operating temperature range of -40°C to 125°C.
NXP MC68332GMEH20 technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 20MHz |
| Halogen Free | Not Halogen Free |
| Interface | UART, SCI, SPI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 766mW |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 180 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | M683xx |
| Watchdog Timer | Yes |
| Weight | 0.166652oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68332GMEH20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
