
32-bit microcontroller featuring a 16MHz Coldfire core, operating at 16MHz with a 32-bit data bus. This surface mount device offers 2KB RAM, ROMless memory, and supports interfaces including UART, SCI, SPI, USART, and EBI/EMI. It includes 16 timers/counters, 15 programmable I/Os, and peripherals such as POR, PWM, and a watchdog timer. Operating voltage is 5V, with a range of 4.5V to 5.5V, and it functions across an extended temperature range of -40°C to 105°C.
NXP MC68332GVAG16 technical specifications.
| Access Time | 16us |
| Package/Case | LQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Interface | UART, SCI, SPI, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 766mW |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 15 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Series | M683xx |
| Watchdog Timer | Yes |
| Weight | 0.04653oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68332GVAG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
