
The MC68334GCFC16 is a ROMless 16-bit microcontroller from NXP. It features 47 I/Os and supports external oscillator operation. The device is packaged in a PQFP and is suitable for operation over a temperature range of -40°C to 85°C. Note that this device contains lead, making it non-compliant with lead-free requirements.
NXP MC68334GCFC16 technical specifications.
| Access Time | 16us |
| Package/Case | PQFP |
| Interface | UART, USART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 47 |
| Oscillator Type | External |
| Packaging | Tray |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68334GCFC16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
