
The MC68336ACAB20 is an 18-I/O microcontroller from NXP with a BQFP package, operating over a temperature range of -40°C to 85°C. It features a ROMless design and supports various interfaces including SPI, CAN, SCI, and EBI/EMI. The device includes peripherals such as a power-on reset, pulse-width modulation, and a watch dog timer. It has 7680B of RAM and is packaged in a tray format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68336ACAB20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 20us |
| Package/Case | BQFP |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 7680B |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68336ACAB20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
