
The MC68336ACAB25 is a BQFP-packaged microcontroller with 18 I/Os, 4096B of ROMless memory, and support for SPI, CAN, SCI, and EBI/EMI interfaces. It operates over a temperature range of -40°C to 85°C and features peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. The device is lead-free and available in a tray packaging option. An external oscillator is required for operation.
NXP MC68336ACAB25 technical specifications.
| Access Time | 25us |
| Package/Case | BQFP |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4096B |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68336ACAB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
