
The MC68336GMAB20 is a BQFP 18-pin microcontroller with a ROMless design, supporting SPI, CAN, SCI, and EBI/EMI interfaces. It operates within a temperature range of -40°C to 125°C and features 4096 bytes of RAM. The device has 18 I/Os and includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer. It requires an external oscillator and is packaged in a tray format. The MC68336GMAB20 is lead-free and compliant with relevant standards.
NXP MC68336GMAB20 technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4096B |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68336GMAB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
