
The MC68336GVAB20 is a BQFP packaged microcontroller designed for a wide range of applications. It features 4096 bytes of RAM and an external oscillator, allowing for flexible system configuration. The device has 18 I/Os, which can be used to connect to various peripherals and interfaces. Additionally, it includes a power-on reset function, pulse-width modulation capability, and a watchdog timer to ensure reliable system operation. The MC68336GVAB20 operates within a temperature range of -40 degrees Celsius to 105 degrees Celsius, making it suitable for use in a variety of environments. The device is lead-free and compliant with multiple interfaces, including SPI, CAN, SCI, and EBI/EMI.
NXP MC68336GVAB20 technical specifications.
| Access Time | 20us |
| Package/Case | BQFP |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 4096B |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68336GVAB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
