The MC68340FE16V is a 32-bit quad-SPI microcontroller from NXP, featuring 16 MHz clock frequency and 144 terminals in a QFP package. It operates within a supply voltage range of 3 to 3.6V and has 16 I/O lines and a 16-bit external data bus. The microcontroller also supports 32-bit address bus and has 16 DMA channels.
NXP MC68340FE16V technical specifications.
| Number of Terminals | 144 |
| Terminal Position | QUAD |
| Width | 26.75 |
| Length | 26.75 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 16.78 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68340FE16V to view detailed technical specifications.
No datasheet is available for this part.