
32-bit RISC microcontroller featuring a Coldfire core, operating at 16MHz. This surface-mount device utilizes a 144-pin QFP package and includes 2 timers/counters. It supports an external oscillator and has a single core with 16 I/Os. Operating voltage is 3.3V, with a temperature range of 0°C to 70°C.
NXP MC68340FE16VE technical specifications.
| Package/Case | QFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Number of I/Os | 16 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | External |
| Package Quantity | 24 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.285245oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68340FE16VE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
