NXP MC68340RP16 technical specifications.
| Number of Terminals | 145 |
| Terminal Position | PERPENDICULAR |
| Width | 39.625 |
| Length | 39.625 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 16 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 16.78 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68340RP16 to view detailed technical specifications.
No datasheet is available for this part.