The MC68360CRC25 is a 32-bit RISC microcontroller with a 32-bit external data bus and a 32-bit address bus, operating at a maximum clock frequency of 25 MHz. It has 241 terminals and is packaged in a S-CPGA-P241 PGA package. The device is rated for industrial temperature grade and operates between -40°C and 85°C. It has 32-bit ROM programmability and supports DMA channels, but does not have PWM or ADC channels.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 241 |
| Min Operating Temperature | -40 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P241 |
| Width | 47.245 |
| Length | 47.245 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |