
32-bit Coldfire microcontroller operating at 25MHz, featuring a single core and 2.5KB RAM. This integrated circuit supports Ethernet, UART, and SPI interfaces, with a 241-pin PGA package for through-hole mounting. It operates within a supply voltage range of 4.75V to 5.25V and functions across an industrial temperature range of -40°C to 85°C. RoHS compliant and halogen-free.
NXP MC68360CRC25L technical specifications.
| Package/Case | PGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | Ethernet, UART, SPI |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Cores | 1 |
| Number of I/Os | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | M683xx |
| Termination | SMD/SMT |
| Weight | 1.05049oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68360CRC25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
