The MC68360RC25L is a 32-bit microcontroller from NXP with a Coldfire core architecture and a frequency of 25MHz. It features a 32-bit data bus and supports Ethernet and UART interfaces. The device operates within a temperature range of 0-70°C and is supplied with a voltage of 5V. It is available in a PGA package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP MC68360RC25L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68360RC25L technical specifications.
| Package/Case | PGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Halogen Free | Halogen Free |
| Interface | Ethernet, UART |
| Lead Free | Contains Lead |
| Max Frequency | 25MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 1.05049oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68360RC25L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.