The MC68360RC25V is a 32-bit microcontroller from NXP, featuring a 25 MHz RISC processor with a 32-bit external data bus. It has a 32-bit address bus and a 32-bit bit size. The device is available in a PGA package type. The microcontroller operates within a supply voltage range of 4.75V to 5.25V and has a maximum clock frequency of 25 MHz.
NXP MC68360RC25V technical specifications.
| Number of Terminals | 241 |
| Terminal Position | PERPENDICULAR |
| Width | 47.245 |
| Length | 47.245 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 25 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP MC68360RC25V to view detailed technical specifications.
No datasheet is available for this part.