
The MC68376BACAB25 is a 32-bit microcontroller with SPI, CAN, SCI, and EBI/EMI interfaces. It operates at a supply voltage of 5V and is packaged in a QFP package. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features 7680 bytes of RAM and a ROMless design. The microcontroller also includes peripherals such as power-on reset, pulse-width modulation, and a watchdog timer.
NXP MC68376BACAB25 technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 7680B |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68376BACAB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
