
The MC68376BAVAB25 is a 32-bit microcontroller from NXP, featuring 7680B of RAM and 18 I/Os. It operates within a temperature range of -40°C to 105°C and is packaged in a QFP format. The device supports various interfaces, including SPI, CAN, SCI, and EBI/EMI, and is designed for use with an external oscillator. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watch dog timer.
NXP MC68376BAVAB25 technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 7680B |
| Series | M683xx |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68376BAVAB25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
