
The MC68376BGCAB25 is a 32-bit microcontroller with 8KB of ROM and 7500B of RAM. It operates at a maximum frequency of 25MHz and has a data bus width of 32 bits. The device features a range of peripherals, including a power-on reset, pulse-width modulation, and a watchdog timer. It is packaged in a QFP package and is rated for operation over the temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP MC68376BGCAB25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP MC68376BGCAB25 technical specifications.
| Access Time | 25us |
| Package/Case | QFP |
| Data Bus Width | 32b |
| Interface | SPI, CAN, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 1 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 7500B |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68376BGCAB25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
