
32-bit microcontroller IC featuring a Coldfire core architecture operating at up to 20MHz. This ROMless device offers 7.5KB of RAM and 8KB of ROM, with 18 programmable I/Os and 16 timers/counters. Interfaces include SCI, SPI, CAN, and EBI/EMI, supported by peripherals like POR, PWM, and WDT. Operating from a 5V supply, it functions across a temperature range of -40°C to 125°C, housed in a 160-QFP package.
NXP MC68376BGMAB20 technical specifications.
| Access Time | 20us |
| Package/Case | PQFP |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Interface | SCI, SPI, CAN, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 8KB |
| Memory Type | ROM, , ROMless |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 570mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of I/Os | 18 |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 24 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 7.5KB |
| Series | M683xx |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68376BGMAB20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
