The MC68711E20CFUE3 is an 8-bit microcontroller with 20KB of OTP EPROM memory and an operating supply voltage of 5V. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a QFP package and is RoHS compliant. It has 38 I/Os, 16 programmable I/Os, and 8 timers/counters. The microcontroller also includes a watchdog timer and a power-on reset function.
NXP MC68711E20CFUE3 technical specifications.
| Package/Case | QFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 3MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 20KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 195mW |
| Number of I/Os | 38 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | HC11 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68711E20CFUE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.