
8-Bit Microcontroller IC featuring 4MHz clock speed, 20KB OTP memory, and 768B RAM. This HC11 series MCU offers 38 I/O pins, SPI and SCI interfaces, and 8 timers/counters. Operating from 3V to 5.5V with a typical 5V supply, it includes POR and WDT peripherals. Packaged in a 64-QFP (14x14) PQFP, this halogen-free and RoHS compliant component operates between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68711E20CFUE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 4MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 195mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 20KB |
| Memory Type | EPROM, , OTP |
| Min Supply Voltage | 3V |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | HC11 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68711E20CFUE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
