
8-bit microcontroller featuring 20KB EPROM/OTP memory and 768B RAM. Operates with an internal oscillator at up to 2MHz, supporting SPI and SCI interfaces. Offers 38 I/O pins, including 38 programmable I/O, and 8 timers/counters. Packaged in PLCC, it functions within a 3V to 5.5V supply range and boasts a wide operating temperature of -40°C to 125°C. Includes POR and WDT peripherals, with a maximum power dissipation of 195mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68711E20MFNE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 20KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 195mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | HC11 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68711E20MFNE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
