NXP MC68711E20MFNE3R technical specifications.
| Package/Case | LCC |
| Data Bus Width | 8b |
| Interface | SPI, SCI |
| Max Frequency | 3MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 195mW |
| Memory Size | 20KB |
| Memory Type | OTP, , EPROM |
| Number of I/Os | 38 |
| Number of Programmable I/O | 16 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| Series | HC11 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68711E20MFNE3R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
