
8-bit microcontroller featuring 20KB EPROM/OTP memory and 768B RAM. Operates at up to 2MHz with an internal oscillator, supporting SPI and SCI interfaces. Offers 38 programmable I/Os, 8 timers/counters, and peripherals including POR and WDT. Packaged in PLCC for surface mounting, this RoHS and Halogen Free component functions within a 3V to 5.5V supply range, with an operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68711E20VFNE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Data Bus Width | 8b |
| Frequency | 2MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI |
| Max Frequency | 2MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 20KB |
| Memory Type | EPROM, , OTP |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 195mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 38 |
| Number of Programmable I/O | 38 |
| Number of Timers/Counters | 8 |
| Operating Supply Voltage | 5V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | POR, WDT |
| Radiation Hardening | No |
| RAM Size | 768B |
| RoHS Compliant | Yes |
| Series | HC11 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68711E20VFNE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
