
32-bit floating-point digital signal processor (DSP) operating at 40 MHz, delivering 46 MIPS performance. Features a 68-pin Plastic Pin Grid Array (PGA) package with through-hole mounting and a 2.54mm pin pitch. Designed for programmability with a 32-bit data bus width and ROM program memory type, suitable for operation between 0°C and 70°C.
NXP MC68882RC40 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | PGA |
| Package Description | Plastic Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 27.17(Max) |
| Package Width (mm) | 27.17(Max) |
| Package Height (mm) | 2.66(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Family Name | MC68882 |
| Data Bus Width | 32bit |
| Numeric and Arithmetic Format | Floating-Point |
| Program Memory Type | ROM |
| Maximum Speed | 40MHz |
| Device Million Instructions per Second | 46MIPS |
| Device Input Clock Speed | 40MHz |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| I2C | 0 |
| CAN | 0 |
| UART | 0 |
| Ethernet | 0 |
| USART | 0 |
| USB | 0 |
| SPI | 0 |
| I2S | 0 |
| Programmability | Yes |
| Cage Code | H1R01 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP MC68882RC40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.