
8-Bit Microcontroller IC featuring an 8MHz HC08 core architecture. This surface mount device offers 8KB of FLASH memory and 1KB of RAM, with an 8us access time. Integrated peripherals include POR, PWM, and LVD, alongside SPI, UART, CAN, LIN, and SCI interfaces. Operating within a 2.97V to 5.5V supply range, it supports an 85°C maximum operating temperature and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68908GZ8CFJER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 8us |
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, CAN, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68908GZ8CFJER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
