
8-bit HC08 microcontroller featuring an 8MHz core frequency. This surface mount device offers 8KB of FLASH memory and 1KB of RAM. Integrated peripherals include POR, PWM, and LVD, with 21 I/Os and 37 programmable I/Os. Communication interfaces support SPI, UART, CAN, LIN, and SCI. Operates from 2.97V to 5.5V, with a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68908GZ8VFJE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | HC08 |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Halogen Free | Halogen Free |
| Interface | SPI, UART, CAN, LIN, SCI |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1250 |
| Packaging | Tray |
| Peripherals | POR, PWM, LVD |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | HC08 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68908GZ8VFJE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
