The MC68EC000AA12 is a single-core microprocessor with a Coldfire core architecture. It operates at a maximum frequency of 12MHz and is packaged in a QFP package. The device is halogen-free and lead-free, and is compliant with RoHS regulations. It is available in a tray packaging format and is suitable for use in applications with operating temperatures ranging from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68EC000AA12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFP |
| Core Architecture | Coldfire |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M680x0 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EC000AA12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.