NXP MC68EC000AA8 technical specifications.
| Package/Case | QFP |
| Core Architecture | Coldfire |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | M680x0 |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EC000AA8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.