The MC68EN360EM25L is a 1-core microprocessor from NXP, packaged in a FQFP case and designed to operate within a temperature range of 0°C to 70°C. Unfortunately, this part is not RoHS compliant and contains lead, making it a less desirable choice for modern applications. The microprocessor is available in a tray packaging format and is part of the M683xx series.
NXP MC68EN360EM25L technical specifications.
| Package/Case | FQFP |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | M683xx |
| RoHS | Not Compliant |
Download the complete datasheet for NXP MC68EN360EM25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.