The MC68EN360RC25 is a commercial-grade 32-bit microcontroller with a maximum operating temperature of 70 degrees Celsius. It features a 25 MHz clock frequency and a 32-bit external data bus width. The device has 241 terminals and a perpendicular terminal position. It operates within a supply voltage range of 4.75 to 5.25 volts and is available in a PGA-241 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 241 |
| Min Operating Temperature | 0 |
| Terminal Position | PERPENDICULAR |
| JEDEC Package Code | S-CPGA-P241 |
| Width | 47.245 |
| Length | 47.245 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 25 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |