
The MC68EN360VR25L is a 32-bit microcontroller with a Coldfire core architecture, operating at a frequency of 25MHz. It features a 32-bit data bus and supports various interfaces, including serial, parallel, Ethernet, and UART. The device is packaged in a 44-pin BGA package and is designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and is compliant with lead-free and RoHS regulations. The microcontroller has 2.5KB of RAM and is part of the M683xx series.
NXP MC68EN360VR25L technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 25MHz |
| Halogen Free | Not Halogen Free |
| Interface | Serial, Parallel, Ethernet, UART |
| Lead Free | Lead Free |
| Max Frequency | 25MHz |
| Max I/O Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 44 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2.5KB |
| RoHS Compliant | Yes |
| Series | M683xx |
| Weight | 0.073952oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68EN360VR25L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
