32-bit microcontroller featuring a Coldfire core, operating at 33MHz with 256KB of FLASH memory. This surface mount IC offers 48 programmable I/Os, 16 timers/counters, and includes peripherals such as POR, PWM, and WDT. Interfaces supported include CAN, SCI, SPI, UART, and USART. The component operates from a 3.3V supply, has an internal oscillator, and is packaged in a 217-PBGA (23x23) with a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP MC68F375BGMVR33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 33MHz |
| Halogen Free | Halogen Free |
| Interface | CAN, SCI, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Series | M683xx |
| Weight | 0.072024oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68F375BGMVR33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.