The NXP MC68F375BGMVR33R is a 32-bit microcontroller with a Coldfire core architecture, operating at a maximum frequency of 33MHz. It features 256KB of FLASH memory and 10KB of RAM. The device operates within a temperature range of -40°C to 125°C and is packaged in a BGA package. It supports various interfaces, including CAN, SCI, SPI, UART, and USART, and is designed for use in lead-free applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | CAN, SCI, SPI, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 33MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 16 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Series | M683xx |
| RoHS | Compliant |