32-bit Coldfire microcontroller featuring 256KB FLASH memory and 10KB RAM. Operates at up to 16MHz with a 3.3V to 5V supply voltage. Offers 48 programmable I/Os and includes SPI, CAN, SCI, UART, and USART interfaces. Equipped with 16 timers/counters and peripherals such as POR, PWM, and WDT. Packaged in a PBGA217 for surface mounting, with an operating temperature range of -40°C to 125°C.
NXP MC68F375BGMZP33 technical specifications.
| Package/Case | BGA |
| Core Architecture | Coldfire |
| Data Bus Width | 32b |
| Frequency | 16MHz |
| Halogen Free | Not Halogen Free |
| Interface | SPI, CAN, SCI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.07W |
| Max Supply Voltage | 5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 16 |
| Oscillator Type | Internal |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | No |
| Series | M683xx |
| Weight | 0.076486oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC68F375BGMZP33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.