32-bit Microprocessor (MPU) IC featuring a 33MHz core clock speed and 256KB of FLASH memory. This BGA packaged component offers 48 programmable I/Os, 16 timers/counters, and supports SPI, SCI, CAN, UART, and USART interfaces. Operating within a 3.3V to 5V supply range, it functions from -40°C to 125°C and includes peripherals like POR, PWM, and WDT.
NXP MC68F375MZP33R2 technical specifications.
| Package/Case | BGA |
| Data Bus Width | 32b |
| Halogen Free | Not Halogen Free |
| Interface | SPI, SCI, CAN, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3.3V |
| Number of I/Os | 48 |
| Number of Programmable I/O | 48 |
| Number of Timers/Counters | 16 |
| Oscillator Type | Internal |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | No |
| Series | M683xx |
| Weight | 0.076544oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP MC68F375MZP33R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.