The MC68HC000CRC12 is a 32-bit RISC microprocessor with a maximum operating frequency of 12MHz. It operates within a temperature range of -40°C to 85°C and is supplied with a 5V voltage. The device is packaged in a PGA package and is compliant with RoHS regulations. The microprocessor is halogen-free and contains lead, and it is available in a tray packaging with 21 units per package.
NXP MC68HC000CRC12 technical specifications.
| Package/Case | PGA |
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.221984oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC000CRC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.