NXP MC68HC000RC12 technical specifications.
| Package/Case | PGA |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 12MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | M680x0 |
| Weight | 0.221984oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MC68HC000RC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.